| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DCTS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBA40DCTS |
EBA40DCTS
| Heilind Number: | SULEBA40DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DCTS |
| ECAD Model: |
Specifications
Detailed Description
The EBA40DCTS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector features two rows, each accommodating 80 female contacts. Made from durable PBT and Phosphor Bronze, it ensures reliable connectivity even in harsh environments. The termination method is through-hole, with the contacts plated in gold for excellent signal transfer. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial uses. The straight orientation and side-hole mount type make installation convenient. With a low connector height of 15.49mm and a width of 9.4mm, it offers space-efficient connectivity on PCBs. Trust the EBA40DCTS for secure and efficient board-to-board connections.

