EBA40DCTT-S288

Heilind Number:SULEBA40DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCTT-S288

Detailed Description

Introducing the EBA40DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring two rows of 80 female contacts, this connector offers reliable connectivity in compact spaces. Constructed with PBT and Phosphor Bronze materials, it ensures durability and long-lasting performance even in harsh environments. The gold-plated contacts and matte tin terminations guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 750VAC and with an amperage of 3A, it meets stringent electrical requirements. Its hairpin contact type and straddle orientation make it easy to install and secure on the PCB. With a wide operating temperature range of -65 to 125°C, it is suitable for use in a variety of industries. Trust the EBA40DCTT-S288 for your connectivity needs, where reliability and performance are paramount.