EBA40DCTT

Heilind Number:SULEBA40DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCTT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCTT

Detailed Description

Introducing the EBA40DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination method, making it easy to install on PCBs. Gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the hairpin contact type ensures secure mating. With 80 positions and a pitch of 3.18mm, it provides ample connectivity options for your design. Operating in a wide temperature range of -65 to 125°C, it is perfect for aerospace, military, and industrial applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Featuring matte tin termination plating, it complies with RoHS regulations. Trust the EBA40DCTT for reliable and high-speed board-to-board connections.