EBA40DCWD

Heilind Number:SULEBA40DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCWD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCWD

Detailed Description

Introducing the EBA40DCWD Board To Board PCB Connector, a high-performance female connector designed for demanding applications. With a pitch of 3.18mm and two rows of 80 positions, this connector ensures secure and reliable connectivity on your PCB. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The hairpin contact type and thru-hole termination method further enhance its performance. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, saves valuable space on your board. With matte tin termination plating, it complies with RoHS standards. Trust the EBA40DCWD for efficient and long-lasting board-to-board connections in your electronic devices.