EBA40DCWI

Heilind Number:SULEBA40DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCWI

Detailed Description

Introducing the EBA40DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With a compact design, it is ideal for space-constrained environments, offering two rows of 80 positions for versatile connectivity. The threaded mount and thru-hole termination method ensure secure and stable installation. The contact material is phosphor bronze with gold plating for enhanced conductivity, while the hairpin contact type and straight orientation further improve signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. With a connector height of 15.49mm and a width of 9.4mm, it offers a perfect balance of performance and space efficiency. Trust the EBA40DCWI for your critical connectivity needs in aerospace, defense, and other hi-rel applications.