EBA40DCWN

Heilind Number:SULEBA40DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCWN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCWN

Detailed Description

Experience high-performance connectivity with our EBA40DCWN PCB connector. Designed for seamless integration, this female connector boasts PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent industry standards for power transmission. Featuring two rows of 80 hairpin contacts with gold plating, it guarantees optimal signal integrity. The straight orientation and thru-hole termination method make installation a breeze, while the -65 to 125°C operating temperature range ensures suitability for a variety of environments. With a compact design measuring just .61 inches in height and 9.4mm in width, it's perfect for space-constrained applications. Trust the EBA40DCWN for your board-to-board or card edge connectivity needs.