EBA40DCWS

Heilind Number:SULEBA40DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCWS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCWS

Detailed Description

The EBA40DCWS is a high-performance PCB connector designed for board-to-board applications, offering reliable connectivity in demanding environments. With a rugged construction and an operating temperature range of -65 to 125°C, this connector ensures optimal performance even in extreme conditions. Featuring two rows of 80 gold-plated phosphor bronze contacts, it provides excellent conductivity and durability. The side hole mount and thru-hole termination method make installation easy and secure. With a pitch of 3.18mm, voltage rating of 750VAC, and amperage of 3A, it is suitable for a wide range of power and signal transmission needs. The hairpin contact design and straight orientation further enhance its functionality. RoHS compliant and with matte tin termination plating, the EBA40DCWS is not only high-performing but also environmentally friendly. Perfect for industrial and commercial applications, this connector is a reliable solution for your connectivity needs.