EBA40DCWT

Heilind Number:SULEBA40DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCWT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCWT

Detailed Description

Introducing the EBA40DCWT PCB Connector, a high-performance solution designed for reliable board-to-board and card edge connections. Featuring two rows for increased connectivity, this female connector offers secure threaded mounting and durable through-hole termination. Crafted with precision, it boasts contact pins made of phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent industry standards for power transmission. The hairpin contact type and straight orientation further enhance its versatility in various applications. With 80 positions and a tail length of 3.18mm, it provides ample room for complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. Compact yet robust, this connector has a height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained designs. The matte tin termination plating ensures long-lasting performance, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust the EBA40DCWT for seamless connectivity in your electronic systems.