EBA40DRAH

Heilind Number:SULEBA40DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRAH

Detailed Description

Introducing the EBA40DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 80 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount and through-hole termination method offer easy and secure installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a height of 10.95mm and width of 9.4mm make it ideal for space-constrained layouts. Meeting stringent quality standards, including RoHS compliance, the EBA40DRAH is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.