EBA40DRAI

Heilind Number:SULEBA40DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRAI

Detailed Description

Introducing the EBA40DRAI, a high-performance PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a pitch of 3.18mm and two rows of 80 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, rated for up to 3A and 750VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a height of 10.95mm and width of 9.4mm make it ideal for space-constrained applications. Trust the EBA40DRAI for high-reliability board-to-board and card edge connections in your electronic designs.