EBA40DRAN

Heilind Number:SULEBA40DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRAN

Detailed Description

Introducing the EBA40DRAN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 80 positions spread across 2 rows, with a pitch of 3.18mm for easy integration into your PCB layout. Its right-angle orientation and through-hole termination method make installation a breeze, while the gold-plated contacts guarantee low contact resistance and long-term reliability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where performance is paramount. Upgrade your connectivity solutions with the EBA40DRAN.