EBA40DRAS

Heilind Number:SULEBA40DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRAS

Detailed Description

Introducing the EBA40DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and female gender, this connector offers seamless connectivity in tight spaces. Featuring two rows of 80 positions, it ensures efficient data transfer with a pitch of 3.18mm. The contact material of phosphor bronze with gold plating guarantees reliable signal transmission, even in high-voltage environments up to 750 VAC. Its full bellow contact type and through-hole termination method provide durability and stability, while the matte tin termination plating enhances solderability. With an operating temperature range of -65 to 125 °C, this connector is ideal for use in extreme conditions. Measuring 10.95mm in height and 9.4mm in width, it is compact yet robust. Perfect for aerospace, defense, and industrial applications, the EBA40DRAS sets a new standard for performance and reliability in connector technology.