EBA40DREH

Heilind Number:SULEBA40DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DREH

Detailed Description

The EBA40DREH PCB connector offers high-performance connectivity for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable operation even in harsh environments. With an amperage of 3A and voltage rating of 750VAC, this connector is suitable for power and signal transmission. The female gender, dual-row design, and straight orientation make it versatile for various PCB setups. Contacts plated with gold and termination by eyelets guarantee excellent conductivity. With a pitch of 3.18mm, it allows for precise PCB mating. RoHS compliant and operating temperature range of -65 to 125°C, this connector meets industry standards for environmental responsibility and performance. Ideal for aerospace, defense, and industrial applications, the EBA40DREH is a reliable choice for high-reliability circuit connections.