EBA40DREI-S13

Heilind Number:SULEBA40DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DREI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DREI-S13

Detailed Description

Introducing the EBA40DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 750 VAC, it is suitable for power and signal transmission. The female connector has two rows of 80 positions each, with a pitch of 3.18mm. Its threaded mount type and card extender termination method offer secure and stable installation. The Full Bellow contact type and Matte Tin termination plating further enhance its durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for applications where reliability is paramount. Upgrade your PCB assemblies with the EBA40DREI-S13 for superior performance and peace of mind.