| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA40DREI |
EBA40DREI
| Heilind Number: | SULEBA40DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA40DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal applications. The connector offers dual-row, straight orientation with 80 positions, providing ample connectivity options. Its threaded mount type and eyelet termination method ensure secure and stable installation. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Trust the EBA40DREI for seamless and dependable board-to-board connections in your electronic systems.

