EBA40DREN-S13

Heilind Number:SULEBA40DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DREN-S13

Detailed Description

The EBA40DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 80 female contacts with a pitch of 3.18mm, this connector offers reliable connectivity in industrial environments. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures durability and excellent signal transmission. With a current rating of 3A and a voltage rating of 750VAC, it meets stringent electrical requirements. The termination method is through a card extender, making it easy to install and maintain. Operating temperature range of -65 to 125°C and RoHS compliance further enhance its suitability for various industries. The connector's compact design, with a height of 10.95mm and width of 9.4mm, allows for space-efficient PCB layouts. Ideal for high-reliability applications, the EBA40DRENS13 is a top choice for engineers seeking quality and performance in their connectivity solutions.