| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DREN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBA40DREN |
EBA40DREN
| Heilind Number: | SULEBA40DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA40DREN PCB connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. With a compact design and two rows of female connectors, this component is ideal for high-density board-to-board applications. The eyelet termination method ensures secure connections, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it meets the most demanding power requirements. The straight orientation and 80 positions offer versatility in layout design, while the 3.18mm pitch allows for easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Trust in the EBA40DREN for your critical connectivity needs.

