EBA40DRES

Heilind Number:SULEBA40DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRES

Detailed Description

Introducing the EBA40DRES, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of contacts, this connector offers reliable connectivity in compact spaces. The female gender, side hole mount type, and eyelet termination method ensure easy installation and secure attachment. Constructed with PBT and Phosphor Bronze, and featuring Gold contact plating, it guarantees excellent conductivity and durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its 80 positions and full bellow contact type make it ideal for high-density board-to-board connections. The Matte Tin termination plating adds to its robustness. The EBA40DRES is a top choice for engineers looking for reliable and high-quality connectors for their projects.