EBA40DRJH

Heilind Number:SULEBA40DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRJH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRJH

Detailed Description

Introducing the EBA40DRJH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector is perfect for use in aerospace, military, and industrial settings. Featuring PBT and phosphor bronze materials, it offers exceptional conductivity and reliability. The female connector has two rows and a clearance hole mount type, with a termination method of thru hole for easy installation. The gold contact plating ensures optimal signal transfer, while the full bellow contact type provides secure connections. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets the needs of high-speed data transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its 80 positions and .165in tail length offer versatility for various PCB applications. The matte tin termination plating guarantees long-term performance. Trust the EBA40DRJH for your connectivity needs in critical systems.