EBA40DRJI

Heilind Number:SULEBA40DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRJI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRJI

Detailed Description

Designed for high-reliability applications, the EBA40DRJI connector boasts a robust construction with PBT and phosphor bronze materials, ensuring optimal performance even in harsh environments. With an amperage rating of 3A and voltage capability of 750VAC, this female connector features two rows of contacts with a threaded mount type for secure attachment. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee reliable conductivity, while the full bellow contact type accommodates 80 positions with a pitch of 3.18mm (.125in). Operating smoothly in temperatures ranging from -65 to 125°C, this straight orientation connector offers a tail length of 4.19mm (.165in) and a compact size of 10.95mm (.431in) in height and 9.4mm (.37in) in width. Ideal for board-to-board and card edge connections in PCB applications, the EBA40DRJI is the perfect choice for demanding industrial and commercial projects.