EBA40DRJN

Heilind Number:SULEBA40DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRJN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRJN

Detailed Description

The EBA40DRJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission even in harsh operating environments. With a maximum voltage rating of 750 VAC and an amperage of 3 A, it is suitable for high-power applications. The connector has two rows of 80 positions each, with a pitch of 3.18 mm, allowing for efficient data transfer. Its straight orientation and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The connector's compact size, with a height of 10.95 mm and width of 9.4 mm, makes it ideal for space-constrained PCB designs. Trust the EBA40DRJN for high-reliability connectivity in your electronic systems.