EBA40DRMD

Heilind Number:SULEBA40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRMD

Detailed Description

Introducing the EBA40DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it's suitable for a wide range of power and signal transmission tasks. The two-row design with 80 positions allows for efficient cable management on the PCB. The termination method of wire wrap and contact plating of gold guarantee secure and low-resistance connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its straight orientation and clearance hole mount type offer easy installation, while the loop bellow contact type provides excellent signal integrity. With a connector height of 15.49mm and width of 9.4mm, it's compact yet highly functional. Trust the EBA40DRMD for all your critical connectivity needs.