| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA40DRMH |
EBA40DRMH
| Heilind Number: | SULEBA40DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DRMH |
| ECAD Model: |
Specifications
Detailed Description
The EBA40DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 3.18mm (.125 in), this connector ensures reliable connectivity in tight spaces. Constructed with PBT and Phosphor Bronze materials and Gold-plated contacts, it offers excellent durability and conductivity. With an amperage rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The termination method of wire wrap and matte tin plating make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet high in performance, making it a perfect choice for various electronic applications.

