EBA40DRMI-S288

Heilind Number:SULEBA40DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRMI-S288

Detailed Description

The EBA40DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures durability and reliability in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it offers excellent electrical performance. The female connector with two rows and 80 positions is perfect for high-density applications. Its threaded mount type and card extender termination method provide secure and stable connections. The phosphor bronze contacts with gold plating ensure low contact resistance and high reliability. With a pitch of 3.18mm and a tail length of 13.84mm, it allows for easy and efficient PCB mating. Operating temperature range of -65 to 125°C makes it suitable for extreme conditions. The connector's orientation in straddle configuration and loop bellow contact type further enhance its versatility. With matte tin termination plating, it complies with RoHS standards. The EBA40DRMIS288 is the ideal choice for aerospace, defense, and industrial applications where performance and reliability are critical.