EBA40DRMN-S288

Heilind Number:SULEBA40DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRMN-S288

Detailed Description

The EBA40DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row configuration with a total of 80 positions, each capable of handling up to 3A of current at 750VAC. The termination method is through card extender, making installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the loop bellow contact type and straddle orientation further enhance connectivity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin plating, it ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the EBA40DRMN-S288 is a reliable and high-quality solution for your connectivity needs.