EBA40DRMS-S288

Heilind Number:SULEBA40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRMS-S288

Detailed Description

The EBA40DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female gender, side-hole mount type, and card extender termination method make it easy to install and secure. Its 80 positions with a 2-row layout allow for versatile connectivity. The loop bellow contact type and gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. With a pitch of 3.18mm (.125in) and a tail length of 13.84mm (.545in), it offers precise and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained designs. The termination plating of matte tin provides excellent solderability. Overall, the EBA40DRMS-S288 is a top-quality connector that meets the rigorous demands of high-reliability applications.