EBA40DRMS

Heilind Number:SULEBA40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRMS

Detailed Description

Introducing the EBA40DRMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of female contacts made of durable PBT and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a contact type of Loop Bellow, it offers secure and efficient wire wrap termination. Operating at voltages up to 750 VAC and amperages of 3A, it is perfect for demanding applications. Its straight orientation, side hole mount type, and 80 positions make it versatile for various PCB setups. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees reliable performance even in harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. Trust the EBA40DRMS for seamless connectivity in your electronic systems.