EBA40DRMT-S288

Heilind Number:SULEBA40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRMT-S288

Detailed Description

Introducing the EBA40DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 80 female contacts with a pitch of 3.18mm, it offers ample connectivity in a compact form factor. The connector's phosphor bronze contact material with gold plating guarantees excellent conductivity and durability. Its threaded mount type and card extender termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. The EBA40DRMT-S288 is the perfect choice for applications that require high-reliability board-to-board connections.