EBA40DRMT

Heilind Number:SULEBA40DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRMT

Detailed Description

The EBA40DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows of 80 positions, offers secure and efficient wire wrap termination. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the loop bellow contact type allows for easy mating. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power applications. Operating in a wide temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. The threaded mount type and 14.22mm tail length ensure a stable and durable connection. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Ideal for use in aerospace, military, and industrial electronics, the EBA40DRMT is a versatile and reliable solution for your connectivity needs.