EBA40DRSH-S288

Heilind Number:SULEBA40DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRSH-S288

Detailed Description

The EBA40DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and 2 rows of 80 positions, this connector offers a reliable and efficient solution for connecting printed circuit boards. Featuring a clearance hole mount type and card extender termination method, it ensures secure connections with easy installation. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and resistance to corrosion. With a voltage rating of 750 VAC and amperage of 3A, it is suitable for a wide range of power and signal applications. The connector is designed for harsh environments, with an operating temperature range of -65 to 125 °C. Its low profile design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures reliable solder connections. Overall, the EBA40DRSH-S288 is a versatile and high-reliability connector solution for various industries.