EBA40DRSH

Heilind Number:SULEBA40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRSH

Detailed Description

The EBA40DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows for secure connectivity, this connector is meticulously crafted with precision and durability in mind. The contact material is made of premium-grade Phosphor Bronze with a Gold plating, ensuring reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power delivery. The termination method, Thru Hole, offers easy installation on PCBs. Its Loop Bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, allows for space-saving integration. With Matte Tin termination plating for added protection, this connector is a perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the EBA40DRSH.