EBA40DRSN-S288

Heilind Number:SULEBA40DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRSN-S288

Detailed Description

Introducing the EBA40DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PBT and Phosphor Bronze materials for enhanced durability and reliability. With a current rating of 3A and voltage capacity of 750VAC, it ensures efficient power transmission. The female gender, 2 rows, and 80 positions cater to versatile connectivity needs. Its termination method via Card Extender and contact type of Loop Bellow guarantee secure and stable connections. Gold-plated contacts and Matte Tin termination plating offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straddle orientation and compact dimensions of .61" in height and 9.4mm in width facilitate easy integration onto PCBs. Ideal for aerospace, military, and industrial applications requiring high-reliability connectivity, the EBA40DRSN-S288 sets a new standard in performance and durability.