EBA40DRSN

Heilind Number:SULEBA40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRSN

Detailed Description

Introducing the EBA40DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 750VAC, it is suitable for power and signal transmission. The female gender, straight orientation, and 2-row design with 80 positions offer versatility in PCB layouts. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and long-term durability. Operating in a wide temperature range from -65°C to 125°C, the EBA40DRSN is ideal for aerospace, military, and industrial applications where reliability is paramount. With its compact dimensions (9.4mm x 15.49mm x 15.49mm), this connector is easy to install and saves valuable board space. Trust in the EBA40DRSN for secure and efficient board-to-board connections in your next project.