EBA40DRSS-S288

Heilind Number:SULEBA40DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRSS-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA40DRSS-S288, is designed for high-performance applications requiring secure and reliable connections. With a 3A amperage rating and 750VAC voltage capability, it ensures efficient power transmission. Featuring a female gender, 80 positions spread across 2 rows, and a pitch of 3.18mm (.125in), it offers ample connectivity in compact spaces. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its side hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The loop bellow contact type and straddle orientation further enhance its stability. With a tail length of .175in (4.45mm) and a connector height of .61in (15.49mm), it provides a secure and durable connection. The termination plating of matte tin ensures long-lasting performance. This connector falls under the category of high-quality Board-to-Board PCB connectors and is ideal for various industries requiring precision and reliability.