EBA40DRSS

Heilind Number:SULEBA40DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRSS

Detailed Description

Introducing the EBA40DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a gendered female interface with two rows of contacts, it offers secure connectivity. The use of PBT and phosphor bronze materials, along with gold plating, guarantees excellent conductivity and durability. With a pitch of 3.18 mm and 80 positions, it allows for precise and versatile connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. The straight orientation and side-hole mount type make installation easy. With matte tin termination plating, it complies with industry standards for RoHS. Ideal for aerospace, telecommunications, and industrial applications, the EBA40DRSS ensures optimal performance in every use case.