EBA40DRST-S288

Heilind Number:SULEBA40DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRST-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board/ Card Edge Connector, EBA40DRST-S288. Designed for high-performance applications, this female connector features two rows with a total of 80 positions, ensuring efficient connectivity. With a pitch of 3.18mm (.125 inches) and a termination method of Card Extender, it guarantees secure and stable connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Operating at up to 750 VAC and 3A, it is suitable for a wide range of power and signal transmission needs. With a temperature range of -65 to 125°C, it is reliable even in harsh environments. The connector's orientation is straddle, and it has a low profile with a height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), making it ideal for space-constrained designs. The tail length of 4.45mm (.175 inches) and termination plating of Matte Tin further enhance its functionality. Whether used in aerospace, defense, or industrial applications, this connector, part of the EBA40DRSTS288 series, guarantees superior performance and reliability.