EBA40DRTH

Heilind Number:SULEBA40DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRTH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRTH

Detailed Description

Introducing the EBA40DRTH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The connector's straight orientation, two rows of 80 positions, and 3.18mm pitch make it ideal for high-density PCB layouts. Its clearance hole mount type and matte tin termination plating offer easy installation and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBA40DRTH is a dependable choice for aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with this essential component.