EBA40DRTI-S13

Heilind Number:SULEBA40DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRTI-S13

Detailed Description

The EBA40DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and 80 positions, it offers reliable connectivity in a compact form factor. Featuring threaded mounting and card extender termination, installation is secure and straightforward. The connector is constructed with PBT and phosphor bronze, ensuring durability and optimal signal transmission. Gold-plated contacts and matte tin termination further enhance performance and longevity. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The female, straddle orientation connector is ideal for applications where space is limited but high-speed data transfer is essential. Whether used in aerospace, defense, or industrial systems, the EBA40DRTI-S13 meets the highest standards for reliability and performance.