| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DRTI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBA40DRTI |
EBA40DRTI
| Heilind Number: | SULEBA40DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA40DRTI, a high-performance PCB connector designed for demanding applications. With a compact yet durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity in even the harshest environments. The female gender, threaded mount type, and thru-hole termination method make installation a breeze. Thanks to its gold-plated contacts and full bellow design, it offers excellent signal integrity and conductivity. With a pitch of 3.18mm and 80 positions, it's perfect for high-density board-to-board connections. Operating at a voltage of 750VAC and an impressive temperature range of -65 to 125°C, it's suitable for a wide range of industrial and commercial uses. Trust the EBA40DRTI for your critical connectivity needs.

