EBA40DRTS

Heilind Number:SULEBA40DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRTS

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, the EBA40DRTS connector is engineered for reliable performance in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, this female connector is suitable for high-power applications. Its two rows of contacts, gold-plated for enhanced conductivity, ensure secure mating. The side hole mount and through-hole termination method offer easy installation on PCBs. With a straight orientation and 80 positions, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of electronic devices. Its compact design, measuring 10.95mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Compliant with industry standards, this connector is a reliable solution for board-to-board and card edge connections.