EBA40DRXI

Heilind Number:SULEBA40DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRXI

Detailed Description

Introducing the EBA40DRXI, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Rated for 3A and 750VAC, it offers robust power transmission. Featuring a female gender, with two rows and a threaded mount type, installation is secure and easy. The termination method of thru-hole and contact plating of gold guarantee excellent signal integrity. With 80 positions and full bellow contact type, it enables efficient data transfer. Operating temperature range of -65 to 125°C ensures suitability for a wide range of conditions. The matte tin termination plating enhances durability. With a compact size of 10.95mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBA40DRXI for reliable and high-speed connectivity in your designs.