EBA40DRXN

Heilind Number:SULEBA40DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRXN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRXN

Detailed Description

Introducing the EBA40DRXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Engineered with precision, this connector features PBT and phosphor bronze construction for optimal durability. With an amperage rating of 3A and voltage capacity of 750VAC, it ensures reliable power transmission. The female gender, two rows, and straight orientation make it versatile for various applications. Its full bellow contact type and gold-plated phosphor bronze contacts guarantee superior signal integrity. With a pitch of 3.18mm and 80 positions, it offers efficient data transfer. The termination through-hole method and matte tin plating simplify installation on PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with dimensions of 10.95mm (height) and 9.4mm (width), it saves space on the board. Whether used in aerospace, telecommunications, or industrial equipment, the EBA40DRXN ensures seamless and reliable connectivity.