EBA40DRXS

Heilind Number:SULEBA40DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRXS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRXS

Detailed Description

Introducing the EBA40DRXS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The Full Bellow contact type and Gold plating guarantee excellent conductivity and signal integrity. Boasting 80 positions across 2 rows, it offers ample connectivity options. Its side hole mount type and thru-hole termination method make installation easy. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring 10.95mm in height and 9.4mm in width, it saves space on the PCB. Trust the EBA40DRXS for secure and durable board-to-board connections in your electronic devices.