EBA40DRYH

Heilind Number:SULEBA40DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRYH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRYH

Detailed Description

Introducing the EBA40DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, it is ideal for use in a wide range of electronic devices. The two rows of contacts, made of durable phosphor bronze with gold plating, guarantee excellent conductivity and longevity. With a pitch of 3.18mm and 80 positions, it allows for high-density connections. The straight orientation and clearance hole mount type make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures stable solder connections. Measuring 10.95mm in height and 9.4mm in width, this connector is compact yet robust. Trust the EBA40DRYH for efficient and durable board-to-board connections in your electronic designs.