EBA40DRYI-S13

Heilind Number:SULEBA40DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRYI-S13

Detailed Description

Introducing the EBA40DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 80 positions, this connector offers secure and reliable connectivity. The female gender and threaded mount type ensure easy and stable installation. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The termination method, card extender, and termination plating, matte tin, further enhance its durability. Its compact size, with dimensions of 10.95mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EBA40DRYI-S13 guarantees superior performance and reliability. Elevate your connectivity solutions with this advanced PCB connector.