EBA40DRYI

Heilind Number:SULEBA40DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRYI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRYI

Detailed Description

Introducing the EBA40DRYI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers superior durability and reliability. Perfect for industrial environments, it boasts a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C. The female connector with two rows and 80 positions ensures secure and efficient connectivity. Its threaded mount type and thru-hole termination method provide easy and stable installation. The phosphor bronze contacts with gold plating guarantee excellent conductivity while the full bellow contact type minimizes signal distortion. With a pitch of 3.18 mm and a tail length of 11.18 mm, it offers precise and flexible connection options. Ideal for board-to-board and card edge applications, the EBA40DRYI is a must-have component for any high-reliability system.