EBA40DRYN

Heilind Number:SULEBA40DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRYN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRYN

Detailed Description

Introducing the EBA40DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage tolerance of 750VAC, it is ideal for power and signal transmission. The female connector has two rows with a pitch of 3.18mm, accommodating 80 positions. Its straight orientation and thru-hole termination method make for easy installation on PCBs. Gold-plated contacts guarantee low contact resistance and enhanced durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact size of 9.4mm width and 10.95mm height, it offers space-saving solutions without compromising on performance. Trust in the EBA40DRYN for seamless and efficient board-to-board connections in your next project.