EBA40DRYS

Heilind Number:SULEBA40DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRYS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DRYS

Detailed Description

Introducing the EBA40DRYS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a two-row configuration, this connector is perfect for applications where space is limited. The female gender and side hole mount type ensure easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Featuring a pitch of 3.18mm and a contact type of full bellow, this connector can handle an amperage of 3A and a voltage of 750VAC. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method is through-hole, and the termination plating is matte tin, ensuring secure and stable connections. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the EBA40DRYS guarantees reliable performance in demanding applications.