EBA40DTAD

Heilind Number:SULEBA40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTAD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTAD

Detailed Description

Introducing the EBA40DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, right-angle orientation, and clearance hole mount type make it easy to integrate into various PCB designs. Gold-plated contacts on a 3.18mm pitch provide excellent conductivity and signal integrity. With 80 positions and a loop bellow contact type, it offers ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Matte Tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether used in aerospace, defense, or industrial applications, the EBA40DTAD delivers uncompromising quality and performance.