EBA40DTAH

Heilind Number:SULEBA40DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DTAH

Detailed Description

Experience high-performance connectivity with our EBA40DTAH Board To Board PCB Connector. Designed for optimal efficiency, this connector features a female gender, two rows for enhanced versatility, and a convenient clearance hole mount type. Its phosphor bronze contact material with gold plating ensures reliable conductivity, while the loop bellow contact type and right-angle orientation offer seamless integration. With 80 positions and a voltage rating of 750 VAC, this connector is perfect for demanding applications. The termination method through-hole guarantees secure attachment, with a tail length of 2.54 mm for easy installation. Operating in a wide temperature range from -65 to 125 °C, and boasting a connector height of 15.49 mm and width of 9.4 mm, this connector is suitable for various setups. Trust in its matte tin termination plating for long-lasting performance. Upgrade your connectivity solutions with the EBA40DTAH.